- RS Stock No.:
- 201-3730
- Mfr. Part No.:
- DAG100
- Brand:
- Dirteeze
Discontinued product
- RS Stock No.:
- 201-3730
- Mfr. Part No.:
- DAG100
- Brand:
- Dirteeze
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Dirteeze 100ml odourless hydroalcoholic gel is suitable for general use.
Flip top bottle
Includes two skin care ingredients
Gel format aids application on the skin
Tested to BS EN 13727 (Bactericidal)
Tested to BS EN 13624 (Fungicidal)
Includes two skin care ingredients
Gel format aids application on the skin
Tested to BS EN 13727 (Bactericidal)
Tested to BS EN 13624 (Fungicidal)
Specifications
Attribute | Value |
---|---|
Package Size | 100 ml |
Sanitizer Type | Gel |
Package Type | Bottle |
Fragrance | Unscented |
Number of Bottles | 1 |
- RS Stock No.:
- 201-3730
- Mfr. Part No.:
- DAG100
- Brand:
- Dirteeze