Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 240 x 190 x 30mm
- RS Stock No.:
- 770-9341
- Mfr. Part No.:
- 1599TABLGY
- Brand:
- Hammond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-9341
- Mfr. Part No.:
- 1599TABLGY
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| External Length | 240 mm | |
| External Width | 190 mm | |
| External Height | 30 mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| External Dimensions | 240 x 190 x 30mm | |
| Series | 1599 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
External Length 240 mm | ||
External Width 190 mm | ||
External Height 30 mm | ||
IP Rating IP54 | ||
Colour Grey | ||
External Dimensions 240 x 190 x 30mm | ||
Series 1599 | ||
