Rose Norvent Series Black, Silver, ABS Handheld Enclosure, Display Window, IP65, 166 x 274 x 35mm
- RS Stock No.:
- 703-2571
- Mfr. Part No.:
- 27041300
- Brand:
- Rose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-2571
- Mfr. Part No.:
- 27041300
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | ABS, PC | |
| External Length | 166 mm | |
| External Width | 274 mm | |
| External Height | 35 mm | |
| IP Rating | IP65 | |
| Display Window | Yes | |
| Colour | Black, Silver | |
| External Dimensions | 166 x 274 x 35mm | |
| Push Buttons | Yes | |
| Series | Norvent | |
| Keypad Recess | Yes | |
Select all | ||
|---|---|---|
Brand Rose | ||
Body Material ABS, PC | ||
External Length 166 mm | ||
External Width 274 mm | ||
External Height 35 mm | ||
IP Rating IP65 | ||
Display Window Yes | ||
Colour Black, Silver | ||
External Dimensions 166 x 274 x 35mm | ||
Push Buttons Yes | ||
Series Norvent | ||
Keypad Recess Yes | ||
NORVENT Enclosure
Innovative and aesthetic designer enclosures by Jacob Jensen of Bang & Olufsen. Developed for a variety of hand held, desktop or wall mounted applications.
Can be fitted with membrane keypads
Integrated mounting boss for PCB and displays
Black enclosure body with silver side frame
IP65 in accordance with EN 60529
Temperature range -20 to +60°C
Integrated mounting boss for PCB and displays
Black enclosure body with silver side frame
IP65 in accordance with EN 60529
Temperature range -20 to +60°C
Note
The descriptions with an F suffix have a recess for the foil.
