Pactec HM Series Black ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 61 x 25.5mm
- RS Stock No.:
- 242-3865
- Mfr. Part No.:
- HM-9VB-000
- Brand:
- Pactec
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £6.50 |
| 15 - 24 | £6.15 |
| 25 + | £5.95 |
*price indicative
- RS Stock No.:
- 242-3865
- Mfr. Part No.:
- HM-9VB-000
- Brand:
- Pactec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 96.5 mm | |
| External Width | 61 mm | |
| External Height | 25.5 mm | |
| Integral Battery Compartment | Yes | |
| Colour | Black | |
| External Dimensions | 96.5 x 61 x 25.5mm | |
| Series | HM | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 96.5 mm | ||
External Width 61 mm | ||
External Height 25.5 mm | ||
Integral Battery Compartment Yes | ||
Colour Black | ||
External Dimensions 96.5 x 61 x 25.5mm | ||
Series HM | ||
