Pactec HPS Series Black ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 61 x 25.4mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-2814
Mfr. Part No.:
61980-510-000
Brand:
Pactec
Find similar products by selecting one or more attributes.
Select all

Brand

Pactec

Body Material

ABS

External Length

96.5 mm

External Width

61 mm

External Height

25.4 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

96.5 x 61 x 25.4mm

Series

HPS