Gedore Engineer's Hammer with Wood Handle, 400g
- RS Stock No.:
- 847-8209
- Mfr. Part No.:
- 8582180
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.99
(exc. VAT)
£21.59
(inc. VAT)
- RS Stock No.:
- 847-8209
- Mfr. Part No.:
- 8582180
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Engineer's Hammer | |
| Handle Material | Wood | |
| Overall Length | 310.0 mm | |
| Weight | 400g | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Engineer's Hammer | ||
Handle Material Wood | ||
Overall Length 310.0 mm | ||
Weight 400g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Standards
DIN 1041

