Gedore Ball-Pein Hammer with Wood Handle, 600g
- RS Stock No.:
- 847-8206
- Mfr. Part No.:
- 8582340
- Brand:
- Gedore
Stock information currently inaccessible
- RS Stock No.:
- 847-8206
- Mfr. Part No.:
- 8582340
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Ball-Pein Hammer | |
| Handle Material | Wood | |
| Overall Length | 330.0 mm | |
| Weight | 600g | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Ball-Pein Hammer | ||
Handle Material Wood | ||
Overall Length 330.0 mm | ||
Weight 600g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
