Gedore Engineer's Hammer with Wood Handle, 500g
- RS Stock No.:
- 847-8202
- Mfr. Part No.:
- 8582260
- Brand:
- Gedore
Subtotal (1 unit)*
£23.60
(exc. VAT)
£28.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £23.60 |
*price indicative
- RS Stock No.:
- 847-8202
- Mfr. Part No.:
- 8582260
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Engineer's Hammer | |
| Handle Material | Wood | |
| Overall Length | 320.0 mm | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Engineer's Hammer | ||
Handle Material Wood | ||
Overall Length 320.0 mm | ||
Weight 500g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Standards
DIN 1041
