Gedore Ball-Pein Hammer with Wood Handle, 200g

Unavailable
RS will no longer stock this product.
RS Stock No.:
847-8195
Mfr. Part No.:
8581880
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Hammer Type

Ball-Pein Hammer

Handle Material

Wood

Overall Length

280.0 mm

Weight

200g

RoHS Status: Not Applicable

COO (Country of Origin):
DE