Stanley Steel Claw Hammer, 340g
- RS Stock No.:
- 813-4299
- Mfr. Part No.:
- xtht1-51123
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4299
- Mfr. Part No.:
- xtht1-51123
- Brand:
- Stanley
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Claw Hammer | |
| Head Material | Steel | |
| Overall Length | 370.0 mm | |
| Weight | 340g | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Claw Hammer | ||
Head Material Steel | ||
Overall Length 370.0 mm | ||
Weight 340g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX


