Stanley Steel Claw Hammer, 397g

RS Stock No.:
813-4293
Mfr. Part No.:
xtht1-51148
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Hammer Type

Claw Hammer

Head Material

Steel

Overall Length

370.0 mm

Weight

397g

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy