Stock information currently inaccessible
- RS Stock No.:
- 790-4710
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hammer Type | Lump Hammer | |
| Head Material | Steel | |
| Handle Material | Steel | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hammer Type Lump Hammer | ||
Head Material Steel | ||
Handle Material Steel | ||
Weight 1.1kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
