Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0936
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Material | Carbon Steel | |
| Handle Material | Fibreglass | |
| Weight | 600g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Material Carbon Steel | ||
Handle Material Fibreglass | ||
Weight 600g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
