Bahco Aluminium; Bronze Ball-Pein Hammer with Fibreglass Handle, 680g
- RS Stock No.:
- 124-8315
- Mfr. Part No.:
- NS506-700-FB
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-8315
- Mfr. Part No.:
- NS506-700-FB
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Hammer Type | Ball-Pein Hammer | |
| Head Material | Aluminium; Bronze | |
| Handle Material | Fibreglass | |
| Overall Length | 340.0 mm | |
| Weight | 680g | |
Select all | ||
|---|---|---|
Brand Bahco | ||
Hammer Type Ball-Pein Hammer | ||
Head Material Aluminium; Bronze | ||
Handle Material Fibreglass | ||
Overall Length 340.0 mm | ||
Weight 680g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Bahco Non-sparking Ball-pein Hammer
Non-sparking ball-pein hammer with either a fibreglass or hardwood handle suitable for industrial applications.
Feature and Benefits
Ball-pein hammer with hickory handle or fibreglass two-component handle
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard UNE 16589
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard UNE 16589
Hammers


