Bahco Aluminium; Bronze Ball-Pein Hammer with Wood Handle, 450g
- RS Stock No.:
- 124-8313
- Mfr. Part No.:
- NS506-450
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8313
- Mfr. Part No.:
- NS506-450
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Hammer Type | Ball-Pein Hammer | |
| Head Material | Aluminium; Bronze | |
| Handle Material | Wood | |
| Overall Length | 325.0 mm | |
| Weight | 450g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Hammer Type Ball-Pein Hammer | ||
Head Material Aluminium; Bronze | ||
Handle Material Wood | ||
Overall Length 325.0 mm | ||
Weight 450g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
