SAM Riveting Hammer with Three Material Handle, 1.08 kg

Subtotal (1 unit)*

£52.46

(exc. VAT)

£62.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.46

*price indicative

RS Stock No.:
666-887
Mfr. Part No.:
CP-FRP
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch Set

Hammer Type

Riveting Hammer

Head Weight

1.08kg

Non-Sparking

Yes

Handle Material

Three Material

Overall Length

307.5mm

Standards/Approvals

Ecovadis 2022

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Set of Punch tools is expertly designed for precision tasks in various applications. This comprehensive tool set combines a riveting hammer and a mallet, each engineered to deliver optimal performance and ease of use. Housed in a Durable ABS tray, the set ensures efficient storage and accessibility. Ideal for both professional and DIY enthusiasts, this tool collection enhances your capability to tackle riveting jobs effectively, all while maintaining comfort during prolonged usage.

Includes a riveting hammer and a mallet ensuring versatility for different tasks

Features an ABS tray for convenient storage and organisation

Designed lightweight at 1.080 kg for easy handling without compromising strength

Comprises a total of three tools offering a complete instrument package for various jobs

Compatible spare tips for mallets are readily available for seamless tool maintenance

Backed by SAM TOOL guarantee ensuring quality assurance under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy