Bahco Hammer Handle With Wedge with Wood Handle, 3.6kg
- RS Stock No.:
- 324-806
- Mfr. Part No.:
- LS-MERLIN-2.5FG
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-806
- Mfr. Part No.:
- LS-MERLIN-2.5FG
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Hammer Type | Hammer Handle With Wedge | |
| Head Type | Flat | |
| Handle Material | Wood | |
| Overall Length | 900 mm | |
| Weight | 3.6kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Hammer Type Hammer Handle With Wedge | ||
Head Type Flat | ||
Handle Material Wood | ||
Overall Length 900 mm | ||
Weight 3.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Splitting axes designed for optimal performance and durability. Available with a straight ash wood handle, enhanced by a rubber protection below the head for added safety and durability. Alternatively, offered as the LS-MERLIN-2.5FG model, featuring a robust 3-component handle made of polypropylene with a fibreglass core, complemented by an elastomer grip for superior comfort and a secure hold during use.
FSC certified
