Kopp Floodlight, 400 W, IP44
- RS Stock No.:
- 693-4928
- Mfr. Part No.:
- 216523018
- Brand:
- Kopp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-4928
- Mfr. Part No.:
- 216523018
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Wattage | 400 W | |
| IP Rating | IP44 | |
| Lamp Type | Halogen | |
| EU Energy Efficiency Rating | C | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Wattage 400 W | ||
IP Rating IP44 | ||
Lamp Type Halogen | ||
EU Energy Efficiency Rating C | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Halogen Floodlight with Tubular Frame
Portable halogen floodlight with bulb included
Heat-resistant safety glass with grill guard
Diecast aluminium enclosure, black
Yellow tubular frame
With 2-m rubber connecting cable H05RN-F3G, 1.5 mm²
Protection rating IP44
Heat-resistant safety glass with grill guard
Diecast aluminium enclosure, black
Yellow tubular frame
With 2-m rubber connecting cable H05RN-F3G, 1.5 mm²
Protection rating IP44
Note
RS 042-7607 is supplied with an EU plug

