Sylvania 400 W Linear Halogen Lamp R7s, 240 V, 12mm
- RS Stock No.:
- 917-0984
- Mfr. Part No.:
- 40021720500
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-0984
- Mfr. Part No.:
- 40021720500
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 400 W | |
| Lamp Base | R7s | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 500W | |
| Life Hours | 2000h | |
| Length | 119.6 mm | |
| Diameter | 12mm | |
| Luminosity | 8800 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 400 W | ||
Lamp Base R7s | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 500W | ||
Life Hours 2000h | ||
Length 119.6 mm | ||
Diameter 12mm | ||
Luminosity 8800 lm | ||
- COO (Country of Origin):
- CN
