Philips 70 W Clear Halogen Bulb ES / E27, 240 V, 56mm

Stock information currently inaccessible
RS Stock No.:
901-3226
Mfr. Part No.:
70ESECOCLASA55
Brand:
Philips
Find similar products by selecting one or more attributes.
Select all

Brand

Philips

Wattage

70 W

Lamp Shape

Bulb

Lamp Base

ES / E27

Lamp Finish

Clear

Voltage Rating

240 V

Incandescent Equivalent Wattage

92W

Life Hours

2000h

Length

97 mm

Diameter

56mm

Luminosity

1200 lm

Current Rating

290 mA

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy