Philips 42 W Clear Halogen Bulb BC / B22d, 240 V, 56mm
- RS Stock No.:
- 901-3216
- Mfr. Part No.:
- 42BCECOCLASA55
- Brand:
- Philips
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.52
(exc. VAT)
£1.82
(inc. VAT)
- RS Stock No.:
- 901-3216
- Mfr. Part No.:
- 42BCECOCLASA55
- Brand:
- Philips
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Wattage | 42 W | |
| Lamp Shape | Bulb | |
| Lamp Base | BC / B22d | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 55W | |
| Life Hours | 2000h | |
| Length | 95.5 mm | |
| Diameter | 56mm | |
| Luminosity | 630 lm | |
| Current Rating | 180 mA | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Wattage 42 W | ||
Lamp Shape Bulb | ||
Lamp Base BC / B22d | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 55W | ||
Life Hours 2000h | ||
Length 95.5 mm | ||
Diameter 56mm | ||
Luminosity 630 lm | ||
Current Rating 180 mA | ||
- COO (Country of Origin):
- PL
