Philips 28 W Clear Halogen Bulb BC / B22d, Candle, 240 V, 36mm
- RS Stock No.:
- 901-3193
- Mfr. Part No.:
- 28BCECOCLASB35
- Brand:
- Philips
Subtotal (1 pack of 15 units)*
£11.88
(exc. VAT)
£14.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | £0.792 | £11.88 |
*price indicative
- RS Stock No.:
- 901-3193
- Mfr. Part No.:
- 28BCECOCLASB35
- Brand:
- Philips
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Wattage | 28 W | |
| Lamp Shape | Candle | |
| Lamp Base | BC / B22d | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 35W | |
| Life Hours | 2000h | |
| Length | 94.5 mm | |
| Diameter | 36mm | |
| Current Rating | 120 mA | |
| Luminosity | 370 lm | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Wattage 28 W | ||
Lamp Shape Candle | ||
Lamp Base BC / B22d | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 35W | ||
Life Hours 2000h | ||
Length 94.5 mm | ||
Diameter 36mm | ||
Current Rating 120 mA | ||
Luminosity 370 lm | ||
- COO (Country of Origin):
- PL
