Philips 28 W Clear Halogen Bulb SES / E14, Candle, 240 V, 36mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
901-3190
Mfr. Part No.:
28SESECOCLASB35
Brand:
Philips
Find similar products by selecting one or more attributes.
Select all

Brand

Philips

Wattage

28 W

Lamp Shape

Candle

Lamp Base

SES / E14

Lamp Finish

Clear

Voltage Rating

240 V

Incandescent Equivalent Wattage

35W

Life Hours

2000h

Length

99.2 mm

Diameter

36mm

Luminosity

370 lm

Current Rating

120 mA

COO (Country of Origin):
PL