RS PRO 5.2 W R7S 600 lm LED Linear Lamps 220 → 240 V 78 mm 25mm 48W
- RS Stock No.:
- 123-7953
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7953
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | R7S | |
| Wattage | 5.2 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 48W | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 600 lm | |
| Length | 78 mm | |
| Diameter | 25mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80% | |
| Current Rating | 46 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base R7S | ||
Wattage 5.2 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 48W | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 600 lm | ||
Length 78 mm | ||
Diameter 25mm | ||
Life Hours 15000h | ||
Colour Rendering 80% | ||
Current Rating 46 mA | ||
- COO (Country of Origin):
- CN
