Orbitec 60 W Halogen Bulb ES / E27, 230 V, 55mm
- RS Stock No.:
- 820-8805
- Mfr. Part No.:
- 143101
- Brand:
- Orbitec
Stock information currently inaccessible
- RS Stock No.:
- 820-8805
- Mfr. Part No.:
- 143101
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Wattage | 60 W | |
| Lamp Shape | Bulb | |
| Lamp Base | ES / E27 | |
| Voltage Rating | 230 V | |
| Length | 102 mm | |
| Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Wattage 60 W | ||
Lamp Shape Bulb | ||
Lamp Base ES / E27 | ||
Voltage Rating 230 V | ||
Length 102 mm | ||
Diameter 55mm | ||
- COO (Country of Origin):
- CN
