GE 45 W Halogen Reflector Lamp GU5.3, 12 V, 50mm
- RS Stock No.:
- 818-3267
- Mfr. Part No.:
- 99641
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-3267
- Mfr. Part No.:
- 99641
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 45 W | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 5000h | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 45 W | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 5000h | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
