GE 30 W Clear Halogen Bulb SES / E14, Candle, 240 V, 36mm
- RS Stock No.:
- 803-4073
- Mfr. Part No.:
- 98392
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 803-4073
- Mfr. Part No.:
- 98392
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 30 W | |
| Lamp Shape | Candle | |
| Lamp Base | SES / E14 | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 40W | |
| Life Hours | 2000h | |
| Length | 100 mm | |
| Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 30 W | ||
Lamp Shape Candle | ||
Lamp Base SES / E14 | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 40W | ||
Life Hours 2000h | ||
Length 100 mm | ||
Diameter 36mm | ||
- COO (Country of Origin):
- HU
