GE 53 W Clear Halogen Bulb BC / B22d, GLS, 240 V, 50mm
- RS Stock No.:
- 803-4032
- Mfr. Part No.:
- 64993
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 803-4032
- Mfr. Part No.:
- 64993
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 53 W | |
| Lamp Shape | GLS | |
| Lamp Base | BC / B22d | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 75W | |
| Life Hours | 2000h | |
| Length | 89.5 mm | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 53 W | ||
Lamp Shape GLS | ||
Lamp Base BC / B22d | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 75W | ||
Life Hours 2000h | ||
Length 89.5 mm | ||
Diameter 50mm | ||
- COO (Country of Origin):
- HU
