Osram HALOSPOT 111 PRO 35 W Halogen Reflector Lamp G53, Reflector, 12 V, 111mm
- RS Stock No.:
- 791-6668
- Mfr. Part No.:
- 4050300656847
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 791-6668
- Mfr. Part No.:
- 4050300656847
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 35 W | |
| Lamp Shape | Reflector | |
| Lamp Base | G53 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 111mm | |
| Series | HALOSPOT 111 PRO | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 35 W | ||
Lamp Shape Reflector | ||
Lamp Base G53 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 111mm | ||
Series HALOSPOT 111 PRO | ||
- COO (Country of Origin):
- SK
