Osram HALOLINE PRO 160 W Linear Halogen Lamp R7s, Linear, 230 V ac, 240 V ac, 12mm

Stock information currently inaccessible
RS Stock No.:
791-6612
Mfr. Part No.:
4008321977755
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

160 W

Lamp Shape

Linear

Lamp Base

R7s

Voltage Rating

230 V ac, 240 V ac

Incandescent Equivalent Wattage

200W

Life Hours

2000h

Length

114.2 mm

Diameter

12mm

Series

HALOLINE PRO

Luminosity

3100 lm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy