Osram HALOGEN PRO CLASSIC 70 W Halogen Bulb ES / E27, Candle, 230 V, 32mm

Stock information currently inaccessible
RS Stock No.:
791-6592
Mfr. Part No.:
4008321393821
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

70 W

Lamp Shape

Candle

Lamp Base

ES / E27

Voltage Rating

230 V

Incandescent Equivalent Wattage

40W

Life Hours

2000h

Length

105 mm

Diameter

32mm

Series

HALOGEN PRO CLASSIC

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy