Osram HALOGEN PRO CLASSIC 46 W Halogen Bulb ES / E27, Candle, 230 V, 45mm

Stock information currently inaccessible
RS Stock No.:
791-6573
Mfr. Part No.:
4008321998323
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

46 W

Lamp Shape

Candle

Lamp Base

ES / E27

Voltage Rating

230 V

Incandescent Equivalent Wattage

60W

Life Hours

2000h

Length

74 mm

Diameter

45mm

Series

HALOGEN PRO CLASSIC

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy