64543 B PRO 46W 230V E14 FS1 ECO

Stock information currently inaccessible
RS Stock No.:
791-6564
Mfr. Part No.:
4008321998187
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

46 W

Lamp Shape

Candle

Lamp Base

SES / E14

Voltage Rating

230 V

Incandescent Equivalent Wattage

60W

Life Hours

2000h

Length

104 mm

Diameter

35mm

Series

HALOGEN PRO CLASSIC

COO (Country of Origin):
FR