Osram HALOGEN PRO CLASSIC 30 W Clear Halogen Bulb ES / E27, 230 V, 55mm
- RS Stock No.:
- 791-6558
- Mfr. Part No.:
- 4008321998040
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 791-6558
- Mfr. Part No.:
- 4008321998040
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 30 W | |
| Lamp Shape | Bulb | |
| Lamp Base | ES / E27 | |
| Lamp Finish | Clear | |
| Voltage Rating | 230 V | |
| Incandescent Equivalent Wattage | 40W | |
| Life Hours | 2000h | |
| Length | 97 mm | |
| Diameter | 55mm | |
| Luminosity | 405 lm | |
| Series | HALOGEN PRO CLASSIC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 30 W | ||
Lamp Shape Bulb | ||
Lamp Base ES / E27 | ||
Lamp Finish Clear | ||
Voltage Rating 230 V | ||
Incandescent Equivalent Wattage 40W | ||
Life Hours 2000h | ||
Length 97 mm | ||
Diameter 55mm | ||
Luminosity 405 lm | ||
Series HALOGEN PRO CLASSIC | ||
