Osram HALOGEN PRO CLASSIC 20 W Clear Halogen Bulb ES / E27, 230 V, 55mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.78

(exc. VAT)

£2.14

(inc. VAT)

RS Stock No.:
791-6549
Mfr. Part No.:
4008321998026
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

20 W

Lamp Shape

Bulb

Lamp Base

ES / E27

Lamp Finish

Clear

Voltage Rating

230 V

Incandescent Equivalent Wattage

25W

Life Hours

2000h

Length

96 mm

Diameter

55mm

Luminosity

235 lm

Series

HALOGEN PRO CLASSIC