LEDVANCE E27 GLS LED Candle Bulb 3.3 W(25W), 2700K, Warm White

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-9713
Mfr. Part No.:
4058075101333
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

3.3 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

25W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

77 mm

Diameter

45mm

Life Hours

15000h

Viewing Angle

300°

Colour Rendering

?80

COO (Country of Origin):
CN
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Lamps with innovative LED "filament" technology
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs