Sylvania 42 W Clear Halogen Bulb ES / E27, GLS, 230 V, 56mm
- RS Stock No.:
- 789-9737
- Mfr. Part No.:
- 0023765
- Brand:
- Sylvania
Subtotal (1 unit)*
£2.25
(exc. VAT)
£2.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.25 |
*price indicative
- RS Stock No.:
- 789-9737
- Mfr. Part No.:
- 0023765
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 42 W | |
| Lamp Shape | GLS | |
| Lamp Base | ES / E27 | |
| Lamp Finish | Clear | |
| Voltage Rating | 230 V | |
| Incandescent Equivalent Wattage | 55W | |
| Life Hours | 2000 | |
| Length | 100 mm | |
| Diameter | 56mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 42 W | ||
Lamp Shape GLS | ||
Lamp Base ES / E27 | ||
Lamp Finish Clear | ||
Voltage Rating 230 V | ||
Incandescent Equivalent Wattage 55W | ||
Life Hours 2000 | ||
Length 100 mm | ||
Diameter 56mm | ||
- COO (Country of Origin):
- CN
