Sylvania 42 W Clear Halogen Bulb SES / E14, Globe, 230 V, 46mm
- RS Stock No.:
- 789-9728
- Mfr. Part No.:
- 0023776
- Brand:
- Sylvania
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 789-9728
- Mfr. Part No.:
- 0023776
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 42 W | |
| Lamp Shape | Globe | |
| Lamp Base | SES / E14 | |
| Lamp Finish | Clear | |
| Voltage Rating | 230 V | |
| Incandescent Equivalent Wattage | 55W | |
| Life Hours | 2000h | |
| Length | 83 mm | |
| Diameter | 46mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 42 W | ||
Lamp Shape Globe | ||
Lamp Base SES / E14 | ||
Lamp Finish Clear | ||
Voltage Rating 230 V | ||
Incandescent Equivalent Wattage 55W | ||
Life Hours 2000h | ||
Length 83 mm | ||
Diameter 46mm | ||
- COO (Country of Origin):
- CN
