Halogen lamp candle eco 28W E14 230V

Unavailable
RS will no longer stock this product.
RS Stock No.:
789-9712
Mfr. Part No.:
0023740
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

28 W

Lamp Shape

Candle

Lamp Base

SES / E14

Lamp Finish

Clear

Voltage Rating

230 V

Incandescent Equivalent Wattage

37W

Life Hours

2000h

Length

100 mm

Diameter

36mm

COO (Country of Origin):
CN