Sylvania 42 W Clear Halogen Bulb ES / E27, Globe, 240 V, 46mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
789-9699
Mfr. Part No.:
0023779
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

42 W

Lamp Shape

Globe

Lamp Base

ES / E27

Lamp Finish

Clear

Voltage Rating

240 V

Incandescent Equivalent Wattage

53W

Life Hours

2000h

Length

74 mm

Diameter

46mm

COO (Country of Origin):
CN