Sylvania 18 W Clear Halogen Bulb ES / E27, Globe, 240 V, 46mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
789-9686
Mfr. Part No.:
0023716
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

18 W

Lamp Shape

Globe

Lamp Base

ES / E27

Lamp Finish

Clear

Voltage Rating

240 V

Incandescent Equivalent Wattage

21W

Life Hours

2000h

Length

74 mm

Diameter

46mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy