Sylvania 28 W Clear Halogen Bulb SES / E14, Candle, 240 V, 35mm
- RS Stock No.:
- 787-1137
- Mfr. Part No.:
- 0023484
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 787-1137
- Mfr. Part No.:
- 0023484
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 28 W | |
| Lamp Shape | Candle | |
| Lamp Base | SES / E14 | |
| Lamp Finish | Clear | |
| Voltage Rating | 240 V | |
| Incandescent Equivalent Wattage | 37W | |
| Life Hours | 2000h | |
| Length | 97 mm | |
| Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 28 W | ||
Lamp Shape Candle | ||
Lamp Base SES / E14 | ||
Lamp Finish Clear | ||
Voltage Rating 240 V | ||
Incandescent Equivalent Wattage 37W | ||
Life Hours 2000h | ||
Length 97 mm | ||
Diameter 35mm | ||
- COO (Country of Origin):
- CN
