GE 35 W Halogen Capsule Bulb GY6.35, 12 V, 10.5mm
- RS Stock No.:
- 782-3516
- Mfr. Part No.:
- 34708
- Brand:
- GE
Subtotal (1 unit)*
£1.05
(exc. VAT)
£1.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.05 |
*price indicative
- RS Stock No.:
- 782-3516
- Mfr. Part No.:
- 34708
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 35 W | |
| Lamp Base | GY6.35 | |
| Voltage Rating | 12 V | |
| Life Hours | 3000h | |
| Diameter | 10.5mm | |
| Luminosity | 600 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 35 W | ||
Lamp Base GY6.35 | ||
Voltage Rating 12 V | ||
Life Hours 3000h | ||
Diameter 10.5mm | ||
Luminosity 600 lm | ||
- COO (Country of Origin):
- HU
