GE 33 W Halogen Capsule Bulb G9, 240 V, 13mm
- RS Stock No.:
- 782-3500
- Mfr. Part No.:
- 97278
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 782-3500
- Mfr. Part No.:
- 97278
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 33 W | |
| Lamp Base | G9 | |
| Voltage Rating | 240 V | |
| Life Hours | 2000h | |
| Diameter | 13mm | |
| Luminosity | 460 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 33 W | ||
Lamp Base G9 | ||
Voltage Rating 240 V | ||
Life Hours 2000h | ||
Diameter 13mm | ||
Luminosity 460 lm | ||
- COO (Country of Origin):
- HU
