GE 35 W Halogen Reflector Lamp GU10, 240 V, 51mm
- RS Stock No.:
- 782-3487
- Mfr. Part No.:
- 10857
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 782-3487
- Mfr. Part No.:
- 10857
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 35 W | |
| Lamp Base | GU10 | |
| Voltage Rating | 240 V | |
| Life Hours | 2000h | |
| Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 35 W | ||
Lamp Base GU10 | ||
Voltage Rating 240 V | ||
Life Hours 2000h | ||
Diameter 51mm | ||
- COO (Country of Origin):
- CN
