GE 20 W Halogen Capsule Bulb GY6.35, 12 V, 11mm
- RS Stock No.:
- 780-6350
- Mfr. Part No.:
- 34712
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 780-6350
- Mfr. Part No.:
- 34712
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 20 W | |
| Lamp Base | GY6.35 | |
| Voltage Rating | 12 V | |
| Life Hours | 3000h | |
| Diameter | 11mm | |
| Luminosity | 300 lm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 20 W | ||
Lamp Base GY6.35 | ||
Voltage Rating 12 V | ||
Life Hours 3000h | ||
Diameter 11mm | ||
Luminosity 300 lm | ||
- COO (Country of Origin):
- HU
