Osram 40 W Halogen Airfield Lamp, 35.3mm
- RS Stock No.:
- 778-1793
- Mfr. Part No.:
- 64333 B
- Brand:
- Osram
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 778-1793
- Mfr. Part No.:
- 64333 B
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 40 W | |
| Life Hours | 1500h | |
| Diameter | 35.3mm | |
| Luminosity | 12700 cd | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 40 W | ||
Life Hours 1500h | ||
Diameter 35.3mm | ||
Luminosity 12700 cd | ||
- COO (Country of Origin):
- DE
