Osram 45 W Halogen Airfield Lamp PK30d, 6.8 V, 13.5mm

Stock information currently inaccessible
RS Stock No.:
778-1771
Mfr. Part No.:
64317 C 45-15
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

45 W

Lamp Base

PK30d

Voltage Rating

6.8 V

Life Hours

1500h

Diameter

13.5mm

Priced to Clear

Yes

Luminosity

800 lm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy