Sylvania 28 W Clear Halogen Bulb ES / E27, 230 V, 240 V, 55mm
- RS Stock No.:
- 777-7817
- Mfr. Part No.:
- 23481
- Brand:
- Sylvania
Subtotal (1 pack of 10 units)*
£15.74
(exc. VAT)
£18.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.574 | £15.74 |
*price indicative
- RS Stock No.:
- 777-7817
- Mfr. Part No.:
- 23481
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 28 W | |
| Lamp Shape | Bulb | |
| Lamp Base | ES / E27 | |
| Lamp Finish | Clear | |
| Voltage Rating | 230 V, 240 V | |
| Life Hours | 2000h | |
| Length | 97 mm | |
| Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 28 W | ||
Lamp Shape Bulb | ||
Lamp Base ES / E27 | ||
Lamp Finish Clear | ||
Voltage Rating 230 V, 240 V | ||
Life Hours 2000h | ||
Length 97 mm | ||
Diameter 55mm | ||
- COO (Country of Origin):
- CN
