Osram ECO PRO 77 W Clear Halogen Bulb ES / E27, 230 V, 55mm
- RS Stock No.:
- 775-5274
- Mfr. Part No.:
- 998101
- Brand:
- Osram
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.25
(exc. VAT)
£7.50
(inc. VAT)
- RS Stock No.:
- 775-5274
- Mfr. Part No.:
- 998101
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 77 W | |
| Lamp Shape | Bulb | |
| Lamp Base | ES / E27 | |
| Lamp Finish | Clear | |
| Voltage Rating | 230 V | |
| Incandescent Equivalent Wattage | 100W | |
| Life Hours | 2000h | |
| Length | 97 mm | |
| Diameter | 55mm | |
| Series | ECO PRO | |
| Luminosity | 1320 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 77 W | ||
Lamp Shape Bulb | ||
Lamp Base ES / E27 | ||
Lamp Finish Clear | ||
Voltage Rating 230 V | ||
Incandescent Equivalent Wattage 100W | ||
Life Hours 2000h | ||
Length 97 mm | ||
Diameter 55mm | ||
Series ECO PRO | ||
Luminosity 1320 lm | ||
- COO (Country of Origin):
- FR

